Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00231-50CM
Newark Part No.88AK6606
Product RangeFMC00231 Series
Your Part Number
Technical Datasheet
230 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.860 |
Price for:Each
Minimum: 1
Multiple: 1
$98.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00231-50CM
Newark Part No.88AK6606
Product RangeFMC00231 Series
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorSMA Jack to SMA Jack
Cable Length - Metric500mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00231 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC00231 Series
Connector to Connector
SMA Jack to SMA Jack
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate