Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00286-24
Newark Part No.88AK6757
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $188.470 |
Price for:Each
Minimum: 1
Multiple: 1
$188.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00286-24
Newark Part No.88AK6757
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to TNC Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorTan
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
SMA Plug to TNC Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
TNC Bulkhead Jack
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate