Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00345/0001-36
Newark Part No.88AK6987
Technical Datasheet
683 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $136.950 |
Price for:Each
Minimum: 1
Multiple: 1
$136.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00345/0001-36
Newark Part No.88AK6987
Technical Datasheet
Connector to Connector90° SMB Plug to 90° SMB Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColorTan
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMB Plug to 90° SMB Plug
Impedance
50ohm
Cable Length - Metric
914.4mm
SVHC
To Be Advised
Coaxial Cable Type
RG316
Cable Length - Imperial
36"
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate