Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00352-150CM
Newark Part No.88AK7019
Product RangeFMC00352 Series
Your Part Number
762 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $111.230 |
Price for:Each
Minimum: 1
Multiple: 1
$111.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00352-150CM
Newark Part No.88AK7019
Product RangeFMC00352 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Metric1.5m
Coaxial Cable TypeRG142
Connector Type ABNC Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00352 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMC00352 Series
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG142
Connector Type B
BNC Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
