Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00487-24
Newark Part No.88AK7126
Product RangeFMC00487 Series
Your Part Number
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.370 |
Price for:Each
Minimum: 1
Multiple: 1
$86.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00487-24
Newark Part No.88AK7126
Product RangeFMC00487 Series
Technical Datasheet
Connector to Connector10-32 Plug to BNC Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type A10-32 Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00487 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
10-32 Plug to BNC Jack
Cable Length - Metric
610mm
Connector Type A
10-32 Plug
Impedance
50ohm
Product Range
FMC00487 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
BNC Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
