Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204988-03
Newark Part No.88AK7785
Product RangeFMC0204988 Series
Technical Datasheet
125 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.060 |
Price for:Each
Minimum: 1
Multiple: 1
$86.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204988-03
Newark Part No.88AK7785
Product RangeFMC0204988 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Coaxial Cable TypeRG405
Impedance50ohm
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Jacket ColorTan
Product RangeFMC0204988 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
76.2mm
Product Range
FMC0204988 Series
Coaxial Cable Type
RG405
Cable Length - Imperial
3"
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate