Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0209315-60
Newark Part No.88AK7879
Product RangeFMC0209315 Series
Technical Datasheet
496 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $84.180 |
Price for:Each
Minimum: 1
Multiple: 1
$84.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0209315-60
Newark Part No.88AK7879
Product RangeFMC0209315 Series
Technical Datasheet
Connector to ConnectorSMA Plug to MMCX Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorTan
Product RangeFMC0209315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to MMCX Plug
Impedance
50ohm
Cable Length - Metric
1.52m
Product Range
FMC0209315 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
5ft
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate