Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0219315-120
Newark Part No.88AK8083
Product RangeFMC0219315 Series
Technical Datasheet
1,062 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $100.360 |
Price for:Each
Minimum: 1
Multiple: 1
$100.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0219315-120
Newark Part No.88AK8083
Product RangeFMC0219315 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° MMCX Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorTan
Product RangeFMC0219315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° MMCX Plug
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
FMC0219315 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
10ft
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate