Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0308058-60
Newark Part No.88AK8274
Product RangeFMC0308058 Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.840 |
Price for:Each
Minimum: 1
Multiple: 1
$67.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0308058-60
Newark Part No.88AK8274
Product RangeFMC0308058 Series
Technical Datasheet
Connector to ConnectorTNC Plug to BNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0308058 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to BNC Plug
Cable Length - Metric
1.52m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMC0308058 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
