Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0308058-72
Newark Part No.88AK8275
Product RangeFMC0308058 Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.500 |
Price for:Each
Minimum: 1
Multiple: 1
$65.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0308058-72
Newark Part No.88AK8275
Product RangeFMC0308058 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorTNC Plug to BNC Plug
Cable Length - Metric1.82m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0308058 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMC0308058 Series
Connector to Connector
TNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
