Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0308315-48
Newark Part No.88AK8280
Product RangeFMC0308315 Series
Your Part Number
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.470 |
Price for:Each
Minimum: 1
Multiple: 1
$95.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0308315-48
Newark Part No.88AK8280
Product RangeFMC0308315 Series
Technical Datasheet
Connector to ConnectorTNC Plug to BNC Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ATNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC0308315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to BNC Plug
Cable Length - Metric
1.21m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMC0308315 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
BNC Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
