Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0425085-120
Newark Part No.88AK8612
Product RangeFMC0425085 Series
Technical Datasheet
921 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $197.380 |
Price for:Each
Minimum: 1
Multiple: 1
$197.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0425085-120
Newark Part No.88AK8612
Product RangeFMC0425085 Series
Technical Datasheet
Connector to Connector90° SMA Plug to Mini SMP Jack
Coaxial Cable TypeFM-F086
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlue
Product RangeFMC0425085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to Mini SMP Jack
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
FMC0425085 Series
Coaxial Cable Type
FM-F086
Cable Length - Imperial
10ft
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate