Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0717315LF-06
Newark Part No.88AK8790
Product RangeFMC0717315LF Series
Technical Datasheet
859 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.530 |
Price for:Each
Minimum: 1
Multiple: 1
$71.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0717315LF-06
Newark Part No.88AK8790
Product RangeFMC0717315LF Series
Technical Datasheet
Connector to ConnectorMCX Plug to 90° MCX Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorTan
Product RangeFMC0717315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to 90° MCX Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
FMC0717315LF Series
Coaxial Cable Type
RG316
Cable Length - Imperial
6"
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate