Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0823240LF-24
Newark Part No.01AM2998
Product RangeFMC0823240LF Series
Your Part Number
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.940 |
Price for:Each
Minimum: 1
Multiple: 1
$151.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0823240LF-24
Newark Part No.01AM2998
Product RangeFMC0823240LF Series
Technical Datasheet
Connector to ConnectorBNC Plug to 90° QMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-240
Connector Type ABNC Plug
Connector Type BQMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0823240LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to 90° QMA Plug
Cable Length - Metric
610mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMC0823240LF Series
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-240
Connector Type B
QMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
