Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1313085-72
Newark Part No.88AK3005
Product RangeFMC1313085 Series
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.870 |
Price for:Each
Minimum: 1
Multiple: 1
$138.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1313085-72
Newark Part No.88AK3005
Product RangeFMC1313085 Series
Technical Datasheet
Connector to ConnectorSMA Jack to SMA Jack
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeFM-F086
Connector Type ASMA Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlue
Product RangeFMC1313085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to SMA Jack
Cable Length - Metric
1.82m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1313085 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
FM-F086
Connector Type B
SMA Jack
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate