Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1338315-48
Newark Part No.88AK3206
Product RangeFMC1338315 Series
Your Part Number
Technical Datasheet
752 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.790 |
Price for:Each
Minimum: 1
Multiple: 1
$89.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1338315-48
Newark Part No.88AK3206
Product RangeFMC1338315 Series
Technical Datasheet
Connector to ConnectorSMA Jack to BNC Bulkhead Jack
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC1338315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to BNC Bulkhead Jack
Cable Length - Metric
1.21m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1338315 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate