Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1616315-12
Newark Part No.88AK3321
Product RangeFMC1616315 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.410 |
Price for:Each
Minimum: 1
Multiple: 1
$60.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1616315-12
Newark Part No.88AK3321
Product RangeFMC1616315 Series
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeFMC1616315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMC1616315 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
12"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate