Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2222085-48
Newark Part No.88AK3755
Product RangeFMC2222085 Series
Technical Datasheet
810 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $61.310 |
Price for:Each
Minimum: 1
Multiple: 1
$61.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2222085-48
Newark Part No.88AK3755
Product RangeFMC2222085 Series
Technical Datasheet
Connector to ConnectorSMP Jack to SMP Jack
Coaxial Cable TypeFM-F086
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Jacket ColorBlue
Product RangeFMC2222085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Impedance
50ohm
Cable Length - Metric
1.21m
Product Range
FMC2222085 Series
Coaxial Cable Type
FM-F086
Cable Length - Imperial
4ft
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate