Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2929085-36
Newark Part No.88AK3898
Product RangeFMC2929085 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $207.540 |
| 5+ | $191.990 |
| 10+ | $176.410 |
Price for:Each
Minimum: 1
Multiple: 1
$207.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2929085-36
Newark Part No.88AK3898
Product RangeFMC2929085 Series
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeFM-F086HP
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMC2929085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
914.4mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
FMC2929085 Series
Cable Length - Imperial
36"
Coaxial Cable Type
FM-F086HP
Connector Type B
2.92mm Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
