Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC900-48
Newark Part No.99AK8538
Product RangeFMC900 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,494.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,494.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC900-48
Newark Part No.99AK8538
Product RangeFMC900 Series
Technical Datasheet
Connector to Connector1.85mm Plug to 1.85mm Jack
Coaxial Cable TypeFM-VNA-HF
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Jacket Color-
Product RangeFMC900 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
1.85mm Plug to 1.85mm Jack
Impedance
50ohm
Cable Length - Metric
1.22m
Product Range
FMC900 Series
Coaxial Cable Type
FM-VNA-HF
Cable Length - Imperial
4ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate