Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1002-6
Newark Part No.88AK1483
Product RangeFMCA1002 Series
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.620 |
Price for:Each
Minimum: 1
Multiple: 1
$31.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1002-6
Newark Part No.88AK1483
Product RangeFMCA1002 Series
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Bulkhead Jack to UMCX 2.5 Plug
Cable Length - Metric152.4mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BUMCX 2.5 Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1002 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
FMCA1002 Series
Connector to Connector
SMA Bulkhead Jack to UMCX 2.5 Plug
Coaxial Cable Type
1.37mm
Connector Type B
UMCX 2.5 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate