Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100234-300
Newark Part No.49AM5185
Product RangeFMCA100234 Series
Your Part Number
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $133.970 |
Price for:Each
Minimum: 1
Multiple: 1
$133.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100234-300
Newark Part No.49AM5185
Product RangeFMCA100234 Series
Technical Datasheet
Cable Length - Imperial25ft
Connector to ConnectorN-Type Plug to 90° TNC Plug
Cable Length - Metric7.62m
Coaxial Cable TypeLMR-240-UF
Connector Type AN Type Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA100234 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA100234 Series
Connector to Connector
N-Type Plug to 90° TNC Plug
Coaxial Cable Type
LMR-240-UF
Connector Type B
TNC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
