Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1058-9
Newark Part No.88AK1597
Product RangeFMCA1058 Series
Your Part Number
Technical Datasheet
463 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.840 |
Price for:Each
Minimum: 1
Multiple: 1
$15.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1058-9
Newark Part No.88AK1597
Product RangeFMCA1058 Series
Technical Datasheet
Connector to ConnectorHMCX32 1.2 Plug to HMCX32 1.2 Plug
Cable Length - Imperial9"
Cable Length - Metric228.6mm
Coaxial Cable Type0.81mm
Connector Type AHMCX32 1.2 Plug
Connector Type BHMCX32 1.2 Plug
Impedance50ohm
Jacket Color-
Product RangeFMCA1058 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HMCX32 1.2 Plug to HMCX32 1.2 Plug
Cable Length - Metric
228.6mm
Connector Type A
HMCX32 1.2 Plug
Impedance
50ohm
Product Range
FMCA1058 Series
Cable Length - Imperial
9"
Coaxial Cable Type
0.81mm
Connector Type B
HMCX32 1.2 Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate