Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1090-12
Newark Part No.98AK7315
Product RangeFMCA1090 Series
Your Part Number
Technical Datasheet
151 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.500 |
Price for:Each
Minimum: 1
Multiple: 1
$65.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1090-12
Newark Part No.98AK7315
Product RangeFMCA1090 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeLMR-200
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1090 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMCA1090 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
LMR-200
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate