Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1265-12
Newark Part No.01AM1972
Product RangeFMCA1265 Series
Technical Datasheet
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $404.750 |
Price for:Each
Minimum: 1
Multiple: 1
$404.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1265-12
Newark Part No.01AM1972
Product RangeFMCA1265 Series
Technical Datasheet
Connector to ConnectorN-Type Bulkhead Jack to 90° SMA Plug
Coaxial Cable TypeLL142
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorGreen
Product RangeFMCA1265 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Bulkhead Jack to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMCA1265 Series
Coaxial Cable Type
LL142
Cable Length - Imperial
12"
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate