Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1287-24
Newark Part No.98AK7574
Product RangeFMCA1287 Series
Your Part Number
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $506.890 |
Price for:Each
Minimum: 1
Multiple: 1
$506.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1287-24
Newark Part No.98AK7574
Product RangeFMCA1287 Series
Technical Datasheet
Connector to Connector90° SMA Plug to N-Type Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLL335i
Connector Type ASMA Right Angle Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1287 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to N-Type Plug
Cable Length - Metric
610mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMCA1287 Series
Cable Length - Imperial
24"
Coaxial Cable Type
LL335i
Connector Type B
N Type Plug
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate