Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1289-12
Newark Part No.98AK7589
Product RangeFMCA1289 Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $322.990 |
Price for:Each
Minimum: 1
Multiple: 1
$322.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1289-12
Newark Part No.98AK7589
Product RangeFMCA1289 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorN-Type Plug to N-Type Jack
Cable Length - Metric305mm
Coaxial Cable TypeLL335i
Connector Type AN Type Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1289 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA1289 Series
Connector to Connector
N-Type Plug to N-Type Jack
Coaxial Cable Type
LL335i
Connector Type B
N Type Jack
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate