Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1414-18
Newark Part No.88AK1761
Product RangeFMCA1414 Series
Your Part Number
Technical Datasheet
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.870 |
Price for:Each
Minimum: 1
Multiple: 1
$107.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1414-18
Newark Part No.88AK1761
Product RangeFMCA1414 Series
Technical Datasheet
Connector to ConnectorMMBX Plug to MMBX Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316/U
Connector Type AMMBX Plug
Connector Type BMMBX Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1414 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMBX Plug to MMBX Plug
Cable Length - Metric
457.2mm
Connector Type A
MMBX Plug
Impedance
50ohm
Product Range
FMCA1414 Series
Cable Length - Imperial
18"
Coaxial Cable Type
RG316/U
Connector Type B
MMBX Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate