Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1431-4
Newark Part No.88AK1853
Product RangeFMCA1431 Series
Your Part Number
Technical Datasheet
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.130 |
Price for:Each
Minimum: 1
Multiple: 1
$101.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1431-4
Newark Part No.88AK1853
Product RangeFMCA1431 Series
Technical Datasheet
Connector to ConnectorMMBX Plug to MMBX Plug
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable TypeRG174A/U
Connector Type AMMBX Plug
Connector Type BMMBX Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1431 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMBX Plug to MMBX Plug
Cable Length - Metric
101.6mm
Connector Type A
MMBX Plug
Impedance
50ohm
Product Range
FMCA1431 Series
Cable Length - Imperial
4"
Coaxial Cable Type
RG174A/U
Connector Type B
MMBX Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate