Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1444-24
Newark Part No.88AK1918
Product RangeFMCA1444 Series
Technical Datasheet
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $91.590 |
Price for:Each
Minimum: 1
Multiple: 1
$91.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1444-24
Newark Part No.88AK1918
Product RangeFMCA1444 Series
Technical Datasheet
Connector to ConnectorMMBX Plug to 90° SMA Plug
Coaxial Cable TypeRG174A/U
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket ColorBlack
Product RangeFMCA1444 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMBX Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
FMCA1444 Series
Coaxial Cable Type
RG174A/U
Cable Length - Imperial
24"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate