Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1450-18
Newark Part No.88AK1953
Product RangeFMCA1450 Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $116.640 |
Price for:Each
Minimum: 1
Multiple: 1
$116.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1450-18
Newark Part No.88AK1953
Product RangeFMCA1450 Series
Technical Datasheet
Connector to Connector90° MMBX Plug to 90° MMBX Plug
Coaxial Cable TypeRG316-DS
Impedance50ohm
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorTan
Product RangeFMCA1450 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMBX Plug to 90° MMBX Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
FMCA1450 Series
Coaxial Cable Type
RG316-DS
Cable Length - Imperial
18"
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate