Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1456-6
Newark Part No.88AK1979
Product RangeFMCA1456 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $116.810 |
Price for:Each
Minimum: 1
Multiple: 1
$116.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1456-6
Newark Part No.88AK1979
Product RangeFMCA1456 Series
Technical Datasheet
Connector to ConnectorSSMC Plug to 90° SSMC Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG178
Connector Type ASSMC Plug
Connector Type BSSMC Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1456 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SSMC Plug to 90° SSMC Plug
Cable Length - Metric
152.4mm
Connector Type A
SSMC Plug
Impedance
50ohm
Product Range
FMCA1456 Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG178
Connector Type B
SSMC Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate