Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1468-6
Newark Part No.88AK2045
Product RangeFMCA1468 Series
Your Part Number
Technical Datasheet
139 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $125.680 |
Price for:Each
Minimum: 1
Multiple: 1
$125.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1468-6
Newark Part No.88AK2045
Product RangeFMCA1468 Series
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMA Plug to 90° SSMC Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSSMC Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1468 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMCA1468 Series
Connector to Connector
90° SMA Plug to 90° SSMC Plug
Coaxial Cable Type
RG316
Connector Type B
SSMC Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate