Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1476-48
Newark Part No.88AK2092
Product RangeFMCA1476 Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $156.290 |
Price for:Each
Minimum: 1
Multiple: 1
$156.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1476-48
Newark Part No.88AK2092
Product RangeFMCA1476 Series
Technical Datasheet
Connector to ConnectorSSMC Plug to TNC Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ASSMC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1476 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SSMC Plug to TNC Plug
Cable Length - Metric
1.21m
Connector Type A
SSMC Plug
Impedance
50ohm
Product Range
FMCA1476 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
TNC Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate