Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1477-60
Newark Part No.88AK2100
Product RangeFMCA1477 Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $154.120 |
Price for:Each
Minimum: 1
Multiple: 1
$154.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1477-60
Newark Part No.88AK2100
Product RangeFMCA1477 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to Connector90° SSMC Plug to TNC Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type ASSMC Right Angle Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1477 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
SSMC Right Angle Plug
Impedance
50ohm
Product Range
FMCA1477 Series
Connector to Connector
90° SSMC Plug to TNC Plug
Coaxial Cable Type
RG316
Connector Type B
TNC Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate