Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1931-24
Newark Part No.98AK9754
Product RangeFMCA1931 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $149.630 |
Price for:Each
Minimum: 1
Multiple: 1
$149.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1931-24
Newark Part No.98AK9754
Product RangeFMCA1931 Series
Technical Datasheet
Connector to Connector4.3/10 Plug to NEX10 Plug
Coaxial Cable TypeSPP-250-LLPL
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket ColorBlue
Product RangeFMCA1931 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
4.3/10 Plug to NEX10 Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
FMCA1931 Series
Coaxial Cable Type
SPP-250-LLPL
Cable Length - Imperial
24"
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate