Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1934-12
Newark Part No.98AK9778
Product RangeFMCA1934 Series
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $149.630 |
Price for:Each
Minimum: 1
Multiple: 1
$149.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1934-12
Newark Part No.98AK9778
Product RangeFMCA1934 Series
Technical Datasheet
Connector to Connector4.3/10 Jack to NEX10 Plug
Coaxial Cable TypeSPP-250-LLPL
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorBlue
Product RangeFMCA1934 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
4.3/10 Jack to NEX10 Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMCA1934 Series
Coaxial Cable Type
SPP-250-LLPL
Cable Length - Imperial
12"
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate