Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1972-24
Newark Part No.88AK2241
Product RangeFMCA1972 Series
Technical Datasheet
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $325.350 |
Price for:Each
Minimum: 1
Multiple: 1
$325.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1972-24
Newark Part No.88AK2241
Product RangeFMCA1972 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 2.92mm Plug
Coaxial Cable TypeFM-103FLEX
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket ColorGray
Product RangeFMCA1972 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 2.92mm Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
FMCA1972 Series
Coaxial Cable Type
FM-103FLEX
Cable Length - Imperial
24"
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate