Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2604/OR-120
Newark Part No.99AK2903
Product RangeFMCA2604 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.150 |
Price for:Each
Minimum: 1
Multiple: 1
$63.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2604/OR-120
Newark Part No.99AK2903
Product RangeFMCA2604 Series
Technical Datasheet
Connector to ConnectorHD BNC Plug to HD BNC Plug
Cable Length - Imperial120"
Cable Length - Metric3.05m
Coaxial Cable TypeBelden 4694R
Connector Type AHD BNC Plug
Connector Type BHD BNC Plug
Impedance75ohm
Jacket ColorOrange
Product RangeFMCA2604 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HD BNC Plug to HD BNC Plug
Cable Length - Metric
3.05m
Connector Type A
HD BNC Plug
Impedance
75ohm
Product Range
FMCA2604 Series
Cable Length - Imperial
120"
Coaxial Cable Type
Belden 4694R
Connector Type B
HD BNC Plug
Jacket Color
Orange
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate