Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2607/BL-120
Newark Part No.99AK3013
Product RangeFMCA2607 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.410 |
Price for:Each
Minimum: 1
Multiple: 1
$60.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2607/BL-120
Newark Part No.99AK3013
Product RangeFMCA2607 Series
Technical Datasheet
Connector to ConnectorHD BNC Plug to HD BNC Plug
Coaxial Cable TypeBelden 4855R
Impedance75ohm
Cable Length - Imperial120"
Cable Length - Metric3.05m
Jacket ColorBlue
Product RangeFMCA2607 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HD BNC Plug to HD BNC Plug
Impedance
75ohm
Cable Length - Metric
3.05m
Product Range
FMCA2607 Series
Coaxial Cable Type
Belden 4855R
Cable Length - Imperial
120"
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate