Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2609/BL-12
Newark Part No.99AK3092
Product RangeFMCA2609 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.580 |
Price for:Each
Minimum: 1
Multiple: 1
$62.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2609/BL-12
Newark Part No.99AK3092
Product RangeFMCA2609 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Cable Length - Metric305mm
Coaxial Cable TypeBelden 4855R
Connector Type A1.0 / 2.3 Plug
Connector Type B1.0 / 2.3 Plug
Impedance75ohm
Jacket ColorBlue
Product RangeFMCA2609 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
1.0 / 2.3 Plug
Impedance
75ohm
Product Range
FMCA2609 Series
Connector to Connector
1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Coaxial Cable Type
Belden 4855R
Connector Type B
1.0 / 2.3 Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
