Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2735/RD-120
Newark Part No.99AK3558
Product RangeFMCA2735 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $97.090 |
Price for:Each
Minimum: 1
Multiple: 1
$97.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2735/RD-120
Newark Part No.99AK3558
Product RangeFMCA2735 Series
Technical Datasheet
Connector to Connector1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Coaxial Cable TypeBelden 1855A
Impedance75ohm
Cable Length - Imperial120"
Cable Length - Metric3.05m
Jacket ColorRed
Product RangeFMCA2735 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Impedance
75ohm
Cable Length - Metric
3.05m
Product Range
FMCA2735 Series
Coaxial Cable Type
Belden 1855A
Cable Length - Imperial
120"
Jacket Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate