Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2741-36
Newark Part No.88AK4587
Product RangeFMCA2741 Series
Technical Datasheet
136 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.990 |
Price for:Each
Minimum: 1
Multiple: 1
$44.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2741-36
Newark Part No.88AK4587
Product RangeFMCA2741 Series
Technical Datasheet
Connector to ConnectorSMA Jack to TNC Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColorBlack
Product RangeFMCA2741 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to TNC Plug
Impedance
50ohm
Cable Length - Metric
914.4mm
Product Range
FMCA2741 Series
Coaxial Cable Type
RG223
Cable Length - Imperial
36"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate