Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2765-150CM
Newark Part No.88AK4800
Product RangeFMCA2765 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.690 |
Price for:Each
Minimum: 1
Multiple: 1
$63.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2765-150CM
Newark Part No.88AK4800
Product RangeFMCA2765 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to Connector90° TNC Plug to TNC Jack
Cable Length - Metric1.5m
Coaxial Cable TypeRG223
Connector Type ATNC Right Angle Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2765 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
FMCA2765 Series
Connector to Connector
90° TNC Plug to TNC Jack
Coaxial Cable Type
RG223
Connector Type B
TNC Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate