Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2797-12
Newark Part No.99AK3667
Product RangeFMCA2797 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.510 |
Price for:Each
Minimum: 1
Multiple: 1
$80.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2797-12
Newark Part No.99AK3667
Product RangeFMCA2797 Series
Technical Datasheet
Connector to ConnectorTNC Jack to TNC Jack
Coaxial Cable TypeFM-SR141CU-STR, RG402
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeFMCA2797 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Jack to TNC Jack
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMCA2797 Series
Coaxial Cable Type
FM-SR141CU-STR, RG402
Cable Length - Imperial
12"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate