Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2916-24
Newark Part No.99AK4741
Product RangeFMCA2916 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $248.090 |
Price for:Each
Minimum: 1
Multiple: 1
$248.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2916-24
Newark Part No.99AK4741
Product RangeFMCA2916 Series
Technical Datasheet
Connector to ConnectorBMA Jack to 90° BMA Jack
Coaxial Cable TypeFM-SR141CUTN-STR, RG402
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Color-
Product RangeFMCA2916 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Jack to 90° BMA Jack
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
FMCA2916 Series
Coaxial Cable Type
FM-SR141CUTN-STR, RG402
Cable Length - Imperial
24"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate