Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2924-12
Newark Part No.99AK4810
Product RangeFMCA2924 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $93.790 |
Price for:Each
Minimum: 1
Multiple: 1
$93.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2924-12
Newark Part No.99AK4810
Product RangeFMCA2924 Series
Technical Datasheet
Connector to Connector90° TNC Plug to 90° TNC Plug
Coaxial Cable TypeFM-SR086CU-STR, RG405
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeFMCA2924 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° TNC Plug to 90° TNC Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMCA2924 Series
Coaxial Cable Type
FM-SR086CU-STR, RG405
Cable Length - Imperial
12"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate