Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2993-24
Newark Part No.99AK5434
Product RangeFMCA2993 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $107.990 |
Price for:Each
Minimum: 1
Multiple: 1
$107.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2993-24
Newark Part No.99AK5434
Product RangeFMCA2993 Series
Technical Datasheet
Connector to ConnectorN Type Plug to 90° N Type Plug
Coaxial Cable TypeFM-SR086ALTN-STR, RG405
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Color-
Product RangeFMCA2993 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Plug to 90° N Type Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
FMCA2993 Series
Coaxial Cable Type
FM-SR086ALTN-STR, RG405
Cable Length - Imperial
24"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate