Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3057-50CM
Newark Part No.99AK6004
Product RangeFMCA3057 Series
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.550 |
Price for:Each
Minimum: 1
Multiple: 1
$102.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3057-50CM
Newark Part No.99AK6004
Product RangeFMCA3057 Series
Technical Datasheet
Connector to ConnectorN Type Plug to N Type Bulkhead Jack
Coaxial Cable Type0.086" Semi Rigid, RG405
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Color-
Product RangeFMCA3057 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Plug to N Type Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
FMCA3057 Series
Coaxial Cable Type
0.086" Semi Rigid, RG405
Cable Length - Imperial
19.7"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate