Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3085-200CM
Newark Part No.97AK8983
Product RangeFMCA3085 Series
Technical Datasheet
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $340.970 |
Price for:Each
Minimum: 1
Multiple: 1
$340.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3085-200CM
Newark Part No.97AK8983
Product RangeFMCA3085 Series
Technical Datasheet
Connector to ConnectorBMA Jack to BMA Jack
Coaxial Cable Type0.086" Semi Rigid, RG405
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product RangeFMCA3085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BMA Jack to BMA Jack
Impedance
50ohm
Cable Length - Metric
2m
Product Range
FMCA3085 Series
Coaxial Cable Type
0.086" Semi Rigid, RG405
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate